Phoenix Contact FFKDSA1/V1-7.62- 5 Series PCB Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1868115
- RS庫存編號:
- 883-3524
- 製造零件編號:
- 1868115
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加250件可節省10%
查看批量定價選項小計(1 盒,共 50 件)*
TWD11,170.00
(不含稅)
TWD11,728.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年3月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 50 - 200 | TWD223.40 | TWD11,170.00 | - |
| 250 + | TWD201.00 | TWD10,050.00 | 10% |
* 參考價格
- RS庫存編號:
- 883-3524
- 製造零件編號:
- 1868115
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 630V | |
| Series | FFKDSA1/V1-7.62- 5 | |
| Width | 38.1mm | |
| Length | 12.7mm | |
| Depth | 17mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 630V | ||
Series FFKDSA1/V1-7.62- 5 | ||
Width 38.1mm | ||
Length 12.7mm | ||
Depth 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: FFKDS(A)/V1, pitch: 7.62 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
相關連結
- Phoenix Contact FFKDSA1/V1-7.62- 8 Series PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-7.62- 4 Series PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-7.62- 2 Series PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08- 5 Series PCB Terminal Block 5.08 mm Pitch 1751565
- Phoenix Contact FFKDSA1/H1-7.62- 5 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08-16 Series PCB Terminal Block 5.08 mm Pitch 1868623
- Phoenix Contact FFKDSA1/V1-5.08-10 Series PCB Terminal Block 5.08 mm Pitch 1751581
- Phoenix Contact FFKDSA1/V1-5.08-12 Series PCB Terminal Block 5.08 mm Pitch 1751594