Phoenix Contact GSMKDSN 1.5/7-7.62 Series PCB Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 1718650
- RS庫存編號:
- 883-3104
- 製造零件編號:
- 1718650
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 883-3104
- 製造零件編號:
- 1718650
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 55° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Series | GSMKDSN 1.5/7-7.62 | |
| Length | 12mm | |
| Depth | 14.5mm | |
| Width | 53.34mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 55° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals No | ||
Series GSMKDSN 1.5/7-7.62 | ||
Length 12mm | ||
Depth 14.5mm | ||
Width 53.34mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: GSMKDSN 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
相關連結
- Phoenix Contact GSMKDSN 1.5/10-7.62 Series PCB Terminal Block 7.62 mm Pitch 1718689
- Phoenix Contact GSMKDSN 1.5/6-7.62 Series PCB Terminal Block 7.62 mm Pitch 1718647
- Phoenix Contact GSMKDSN 1.5/8-7.62 Series PCB Terminal Block 7.62 mm Pitch 1718663
- Phoenix Contact GSMKDSN 1.5/9-7.62 Series PCB Terminal Block 7.62 mm Pitch 1718676
- Phoenix Contact GSMKDSN Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GSMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact IPC 5/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708433
- Phoenix Contact GICV 2.5/ 7-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859140