Phoenix Contact SMKDS 3/12 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1713105
- RS庫存編號:
- 883-3025
- 製造零件編號:
- 1713105
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 盒,共 50 件)*
TWD21,205.00
(不含稅)
TWD22,265.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年2月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 50 - 200 | TWD424.10 | TWD21,205.00 |
| 250 + | TWD381.70 | TWD19,085.00 |
* 參考價格
- RS庫存編號:
- 883-3025
- 製造零件編號:
- 1713105
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 35° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Width | 60mm | |
| Series | SMKDS 3/12 | |
| Depth | 22.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 35° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Length 16mm | ||
Standards/Approvals No | ||
Width 60mm | ||
Series SMKDS 3/12 | ||
Depth 22.5mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: SMKDS 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
相關連結
- Phoenix Contact SMKDS 1/12-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728381
- Phoenix Contact 5 12-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1713066
- Phoenix Contact SMKDS 3/4 Series PCB Terminal Block 5 mm Pitch 1713082
- Phoenix Contact SMKDS 3/6 Series PCB Terminal Block 5 mm Pitch 1713121
- Phoenix Contact SMKDS 1/13-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751206
- Phoenix Contact SMKDS 1/11-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728378
- Phoenix Contact SMKDS 1/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728297