Phoenix Contact GMKDS 3/4 Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, 1 Row, 1731132

享受批量購買折扣

額外添加250件可節省TWD625.00

查看批量定價選項

小計(1 盒,共 50 件)*

TWD4,115.00

(不含稅)

TWD4,321.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
50 - 200TWD82.30TWD4,115.00-
250 +TWD79.80TWD3,990.00TWD625.00

* 參考價格

RS庫存編號:
881-8745
製造零件編號:
1731132
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

7.5mm

Number of Rows

1

Current

24A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

630V

Length

11.2mm

Depth

23mm

Series

GMKDS 3/4

Standards/Approvals

No

Width

30mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: GMKDS 3, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。