Phoenix Contact MKDSD 2.5/10-5.08 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1730586

享受批量購買折扣

額外添加250件可節省TWD2,800.00

查看批量定價選項

小計(1 盒,共 50 件)*

TWD18,680.00

(不含稅)

TWD19,614.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
50 - 200TWD373.60TWD18,680.00-
250 +TWD362.40TWD18,120.00TWD2,800.00

* 參考價格

RS庫存編號:
881-8694
製造零件編號:
1730586
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Current

24A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Series

MKDSD 2.5/10-5.08

Width

51.98mm

Standards/Approvals

No

Length

11.62mm

Depth

21.7mm

COO (Country of Origin):
PL
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: MKDSD 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.7 mm, type of packaging: packed in cardboard

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。