Phoenix Contact MKDSP 1.5/11-5.08 Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1730214
- RS庫存編號:
- 881-8648
- 製造零件編號:
- 1730214
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 881-8648
- 製造零件編號:
- 1730214
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Series | MKDSP 1.5/11-5.08 | |
| Length | 11.15mm | |
| Depth | 17.3mm | |
| Width | 55.88mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Standards/Approvals No | ||
Series MKDSP 1.5/11-5.08 | ||
Length 11.15mm | ||
Depth 17.3mm | ||
Width 55.88mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: MKDSP 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
相關連結
- Phoenix Contact MKDSP 1.5/12-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730227
- Phoenix Contact MKDSP 1.5/8-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730188
- Phoenix Contact MKDSP 1.5/9-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730191
- Phoenix Contact MKDSP 1.5/7-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730175
- Phoenix Contact MKDSP 1.5/10-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730201
- Phoenix Contact MC 1.5/11-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900866
- Phoenix Contact MCV 1.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836383
- Phoenix Contact MC 1.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847440