Phoenix Contact FRONT 2.5-V/SA 5/3 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1700134

可享批量折扣
查看批量定價選項

小計(1 盒,共 20 件)*

TWD3,422.00

(不含稅)

TWD3,593.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
20 - 80TWD171.10TWD3,422.00
100 +TWD165.60TWD3,312.00

* 參考價格

RS庫存編號:
881-8402
製造零件編號:
1700134
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Current

24A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw

Voltage

250V

Depth

23.18mm

Length

18.5mm

Series

FRONT 2.5-V/SA 5/3

Standards/Approvals

No

Width

17.5mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: FRONT 2,5-V/SA 5, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。