Phoenix Contact MKKDS 1/14-3.5 Series PCB Terminal Block, 14-Contact, 3.5 mm Pitch, 2 Row, 1751510

享受批量購買折扣

額外添加250件可節省TWD21,250.00

查看批量定價選項

小計(1 盒,共 50 件)*

TWD42,500.00

(不含稅)

TWD44,625.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年3月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
50 - 200TWD850.00TWD42,500.00-
250 +TWD765.00TWD38,250.00TWD21,250.00

* 參考價格

RS庫存編號:
881-6257
製造零件編號:
1751510
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Contacts

14

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

13.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

200V

Depth

16.2mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Width

51.25mm

Series

MKKDS 1/14-3.5

Length

16.3mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 28, Number of rows: 2, Number of positions per row: 14, product range: MKKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。