Phoenix Contact SMKDS 1/5-3.5 Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1751125

享受批量購買折扣

額外添加500件可節省9%

查看批量定價選項

小計(1 盒,共 100 件)*

TWD9,320.00

(不含稅)

TWD9,786.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
100 - 400TWD93.20TWD9,320.00-
500 +TWD83.90TWD8,390.009%

* 參考價格

RS庫存編號:
881-6165
製造零件編號:
1751125
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

35°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

200V

Length

10mm

Depth

13mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Width

18mm

Series

SMKDS 1/5-3.5

COO (Country of Origin):
DE
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: SMKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。