Phoenix Contact MCD 1.5/ 8-GF-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 2 Row, 1830169
- RS庫存編號:
- 881-4214
- 製造零件編號:
- 1830169
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加250件可節省TWD8,375.00
查看批量定價選項小計(1 盒,共 50 件)*
TWD16,750.00
(不含稅)
TWD17,587.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 50 - 200 | TWD335.00 | TWD16,750.00 | - |
| 250 + | TWD301.50 | TWD15,075.00 | TWD8,375.00 |
* 參考價格
- RS庫存編號:
- 881-4214
- 製造零件編號:
- 1830169
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | MCD 1.5/ 8-GF-3.81 | |
| Width | 40.87mm | |
| Length | 21.9mm | |
| Depth | 26.2mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series MCD 1.5/ 8-GF-3.81 | ||
Width 40.87mm | ||
Length 21.9mm | ||
Depth 26.2mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 2, Number of positions per row: 8, number of connections: 16, product range: MCD 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
相關連結
- Phoenix Contact MCD 1.5/ 3-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830114
- Phoenix Contact MCD 1.5/12-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830208
- Phoenix Contact MCD 1.5/13-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830211
- Phoenix Contact MCD 1.5/16-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830240
- Phoenix Contact MCD 1.5/ 6-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830143
- Phoenix Contact MCD 1.5/ 2-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830101
- Phoenix Contact MCD 1.5/10-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830185
- Phoenix Contact MCD 1.5/11-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830198