Phoenix Contact SPT-THR 1.5/5-H-5.08 P26 Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1823117
- RS庫存編號:
- 881-1855
- 製造零件編號:
- 1823117
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 881-1855
- 製造零件編號:
- 1823117
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 320V | |
| Width | 34.32mm | |
| Depth | 7.7mm | |
| Length | 13.7mm | |
| Series | SPT-THR 1.5/5-H-5.08 P26 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 320V | ||
Width 34.32mm | ||
Depth 7.7mm | ||
Length 13.7mm | ||
Series SPT-THR 1.5/5-H-5.08 P26 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: SPT 1,5/..-H-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard
相關連結
- Phoenix Contact SPT-THR 1.5/5-V-5.08 P26 Series PCB Terminal Block 5.08 mm Pitch 1822671
- Phoenix Contact SPT-THR 1.5/11-V-5.08 P26 Series PCB Terminal Block 5.08 mm Pitch 1822736
- Phoenix Contact SPT-THR 1.5/3-H-5.08 P26 Series PCB Terminal Block 5.08 mm Pitch 1823094
- Phoenix Contact SPT-THR 1.5/11-H-5.08 P26 Series PCB Terminal Block 5.08 mm Pitch 1823175
- Phoenix Contact SPT-THR 1.5/9-H-5.08 P26 Series PCB Terminal Block 5.08 mm Pitch 1823159
- Phoenix Contact SPT-THR 1.5/6-V-5.08 P26 Series PCB Terminal Block 5.08 mm Pitch 1822684
- Phoenix Contact SPT-THR 1.5/10-H-5.08 P26 Series PCB Terminal Block 5.08 mm Pitch 1823162
- Phoenix Contact SPT-THR 1.5/4-H-5.08 P26 Series PCB Terminal Block 5.08 mm Pitch 1823104