Phoenix Contact SPT-THR 1.5/11-V-3.81 P26 Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 1822516
- RS庫存編號:
- 881-1653
- 製造零件編號:
- 1822516
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 盒,共 90 件)*
TWD19,215.00
(不含稅)
TWD20,176.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年5月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 90 - 360 | TWD213.50 | TWD19,215.00 |
| 450 + | TWD192.20 | TWD17,298.00 |
* 參考價格
- RS庫存編號:
- 881-1653
- 製造零件編號:
- 1822516
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 3.81mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | SPT-THR 1.5/11-V-3.81 P26 | |
| Width | 42.1mm | |
| Standards/Approvals | No | |
| Depth | 13.7mm | |
| Length | 7.7mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 3.81mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material LCP | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series SPT-THR 1.5/11-V-3.81 P26 | ||
Width 42.1mm | ||
Standards/Approvals No | ||
Depth 13.7mm | ||
Length 7.7mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: SPT 1,5/..-V-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard
相關連結
- Phoenix Contact SPT-THR 1.5/11-H-3.81 P26 Series PCB Terminal Block 1822956
- Phoenix Contact SPT-THR 1.5/3-V-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822435
- Phoenix Contact SPT-THR 1.5/2-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822862
- Phoenix Contact SPT-THR 1.5/5-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822891
- Phoenix Contact SPT-THR 1.5/4-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822888
- Phoenix Contact SPT-THR 1.5/7-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822914
- Phoenix Contact SPT-THR 1.5/6-V-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822464
- Phoenix Contact SPT-THR 1.5/6-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822901