Phoenix Contact HC Series Mounting Frame, 4-Contact, 2 Row, 1404213
- RS庫存編號:
- 861-6063
- 製造零件編號:
- 1404213
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD497.00
(不含稅)
TWD521.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD497.00 |
* 參考價格
- RS庫存編號:
- 861-6063
- 製造零件編號:
- 1404213
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Mounting Frame | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Voltage | 500V | |
| Series | HC | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Mounting Frame | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Voltage 500V | ||
Series HC | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
HEAVYCON DIN rail mounting frame, upper part for double locking latch, for HC-CIF...BFWD.. lower parts with double locking latch or for HC-CIF...BFFD.. lower parts, for type B24 contact inserts, with M4 screws with 3 mm Allen screw head, for NS35/7,5 DIN rails
Safe capacitive PE even when connected slightly askew
相關連結
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404217
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404216
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404215
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404211
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404221
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404214
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404220
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404219