Phoenix Contact Clipline Series Pluggable Terminal Block, 1-Contact, 6.2 mm Pitch, 1 Row, 3211964

享受批量購買折扣

額外添加250件可節省TWD2,175.00

查看批量定價選項

小計(1 盒,共 50 件)*

TWD4,325.00

(不含稅)

TWD4,541.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
50 - 200TWD86.50TWD4,325.00-
250 +TWD77.80TWD3,890.00TWD2,175.00

* 參考價格

RS庫存編號:
856-9796
製造零件編號:
3211964
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

1

Pitch

6.2mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

6mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Blue

Wire Connection Method

Push-in

Voltage

800V

Series

Clipline

Width

6.2mm

Depth

42.3mm

Standards/Approvals

No

Length

21mm

COO (Country of Origin):
PL

Terminal Block Clipline Series


A professional range from Phoenix’s Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.

Features and Benefits


• Push in termination method

• Push in connection method

Phoenix Contact Non-Fused Terminal Blocks


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。