Phoenix Contact PP-H 1.5/S/1-M Series Pluggable Terminal Block, 1-Contact, 3.5 mm Pitch, 1 Row, 3212688
- RS庫存編號:
- 856-9591
- 製造零件編號:
- 3212688
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加250件可節省10%
查看批量定價選項小計(1 盒,共 50 件)*
TWD2,620.00
(不含稅)
TWD2,751.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 350 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 50 - 200 | TWD52.40 | TWD2,620.00 | - |
| 250 + | TWD47.10 | TWD2,355.00 | 10% |
* 參考價格
- RS庫存編號:
- 856-9591
- 製造零件編號:
- 3212688
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 500V | |
| Length | 16.5mm | |
| Series | PP-H 1.5/S/1-M | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Depth | 31.3mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 500V | ||
Length 16.5mm | ||
Series PP-H 1.5/S/1-M | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Depth 31.3mm | ||
- COO (Country of Origin):
- PL
Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 1, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 3.5 mm, height: 31.3 mm, color: gray
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications
相關連結
- Phoenix Contact PP-H 1.5/S/1 BU Series Pluggable Terminal Block 3.5 mm Pitch 3212497
- Phoenix Contact PP-H 1.5/S/16 Series Pluggable Terminal Block 3.5 mm Pitch 3061952
- Phoenix Contact PP-H 1.5/S/15 Series Pluggable Terminal Block 3.5 mm Pitch 3212646
- Phoenix Contact PP-H 1.5/S/11 Series Pluggable Terminal Block 3.5 mm Pitch 3212604
- Phoenix Contact PP-H 1.5/S/13 Series Pluggable Terminal Block 3.5 mm Pitch 3212620
- Phoenix Contact PP-H 1.5/S/20 Series Pluggable Terminal Block 3.5 mm Pitch 3061899
- Phoenix Contact PP-H 1.5/S/1-M GNYE Series Pluggable Terminal Block 3.5 mm Pitch 3212701
- Phoenix Contact PP-H 1.5/S/1-L GNYE Series Pluggable Terminal Block 3.5 mm Pitch 3212675