Phoenix Contact SPT-THR 1.5/11-H-5.08 P20 R88 Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1824051
- RS庫存編號:
- 856-2023
- 製造零件編號:
- 1824051
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 856-2023
- 製造零件編號:
- 1824051
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Depth | 9.7mm | |
| Series | SPT-THR 1.5/11-H-5.08 P20 R88 | |
| Standards/Approvals | No | |
| Length | 13.6mm | |
| Width | 54.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Depth 9.7mm | ||
Series SPT-THR 1.5/11-H-5.08 P20 R88 | ||
Standards/Approvals No | ||
Length 13.6mm | ||
Width 54.8mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: SPT 1,5/..-H-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 88 mm wide tape
相關連結
- Phoenix Contact SPT-THR 1.5/11-V-5.08 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823612
- Phoenix Contact SPT-THR 1.5/12-H-5.08 P20 R88 Series Pluggable Terminal Block 5.08 mm Pitch 1824064
- Phoenix Contact SPT-THR 1.5/9-H-5.08 P20 R88 Series Pluggable Terminal Block 5.08 mm Pitch 1824035
- Phoenix Contact SPT-THR 1.5/10-H-5.08 P20 R88 Series Pluggable Terminal Block 5.08 mm Pitch 1824048
- Phoenix Contact SPT-THR 1.5/11-H-5.0 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823942
- Phoenix Contact SPT-THR 1.5/11-V-5.0 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823502
- Phoenix Contact SPT-THR 1.5/12-V-5.08 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823625
- Phoenix Contact SPT-THR 1.5/10-V-5.08 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823609