Phoenix Contact SPT-THR 1.5/7-V-5.0 P20 R56 Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 1823463

可享批量折扣
查看批量定價選項

小計(1 盒,共 200 件)*

TWD24,980.00

(不含稅)

TWD26,228.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看

單位
每單位
每盒*
200 - 800TWD124.90TWD24,980.00
1000 +TWD112.40TWD22,480.00

* 參考價格

RS庫存編號:
856-1821
製造零件編號:
1823463
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

5mm

Current

13.5A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

320V

Series

SPT-THR 1.5/7-V-5.0 P20 R56

Depth

15.6mm

Width

34mm

Standards/Approvals

No

Length

7.7mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: SPT 1,5/..-V-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 56 mm wide tape

相關連結