Phoenix Contact SPT-THR 1.5/12-V-3.81 P20 R72 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 1823405

享受批量購買折扣

額外添加1000件可節省10%

查看批量定價選項

小計(1 盒,共 200 件)*

TWD44,940.00

(不含稅)

TWD47,188.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看

單位
每單位
每盒*
節省
200 - 800TWD224.70TWD44,940.00-
1000 +TWD202.20TWD40,440.0010%

* 參考價格

RS庫存編號:
856-1809
製造零件編號:
1823405
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.81mm

Number of Rows

1

Current

13.5A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

320V

Series

SPT-THR 1.5/12-V-3.81 P20 R72

Width

45.91mm

Standards/Approvals

No

Depth

15.6mm

Length

7.7mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: SPT 1,5/..-V-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 72 mm wide tape

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。