Phoenix Contact FMC 0.5/16-ST-2.54 C1 Series PCB Terminal Block, 16-Contact, 2.54 mm Pitch, 1 Row, 1706245

可享批量折扣
查看批量定價選項

小計(1 盒,共 100 件)*

TWD67,080.00

(不含稅)

TWD70,434.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年3月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
100 - 400TWD670.80TWD67,080.00
500 +TWD603.70TWD60,370.00

* 參考價格

RS庫存編號:
853-9846
製造零件編號:
1706245
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

16

Pitch

2.54mm

Number of Rows

1

Current

6A

Housing Material

LCP

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Series

FMC 0.5/16-ST-2.54 C1

Standards/Approvals

No

Width

41.1mm

Depth

5.4mm

Length

15.4mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard, Fixed coding of the first position, can be combined with MC(V) 0,5/...-G-2,54...C1 headers

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。