Phoenix Contact FKCN 2.5/10-ST-5.08 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1754649
- RS庫存編號:
- 853-5765
- 製造零件編號:
- 1754649
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 盒,共 50 件)*
TWD18,525.00
(不含稅)
TWD19,451.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 50 - 200 | TWD370.50 | TWD18,525.00 |
| 250 + | TWD333.50 | TWD16,675.00 |
* 參考價格
- RS庫存編號:
- 853-5765
- 製造零件編號:
- 1754649
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 630V | |
| Width | 50.8mm | |
| Length | 27.1mm | |
| Series | FKCN 2.5/10-ST-5.08 | |
| Depth | 10.9mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 630V | ||
Width 50.8mm | ||
Length 27.1mm | ||
Series FKCN 2.5/10-ST-5.08 | ||
Depth 10.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: FKCN 2,5/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
相關連結
- Phoenix Contact FKCN 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCN 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754885
- Phoenix Contact FKCN 2.5/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754636
- Phoenix Contact FKCN 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754652
- Phoenix Contact FKCN 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754597
- Phoenix Contact FKCN 2.5/14-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754681
- Phoenix Contact FKCN 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754584
- Phoenix Contact FKCN 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754571