TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row
- RS庫存編號:
- 821-8729
- 製造零件編號:
- 282843-3
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD89.00
(不含稅)
TWD93.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 714 件準備從其他地點送貨
- 加上 555 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 37 | TWD89.00 |
| 38 - 74 | TWD88.00 |
| 75 + | TWD85.00 |
* 參考價格
- RS庫存編號:
- 821-8729
- 製造零件編號:
- 282843-3
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 600V ac | |
| Series | Buchanan | |
| Depth | 15.2mm | |
| Width | 9mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 600V ac | ||
Series Buchanan | ||
Depth 15.2mm | ||
Width 9mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
TE Connectivity TERMI-BLOK 10.16mm PCB Terminal Blocks with Side Wire Entry
TERMI-BLOK 10.16mm PCB terminal blocks with a side wire entry, board interlocking and a test facility. These 10.16mm TERMI-BLOK vertical mount PCB terminal blocks are made from green polyamide 6.6 GF, have M3 screw clamp terminals and accept a wire size range of 30 to 12 AWG.
TE Connectivity 10.16mm TERMI-BLOK PCB Terminal Block Connectors
相關連結
- TE Connectivity Buchanan Series PCB Terminal Block 10.16 mm Pitch 282843-3
- TE Connectivity Buchanan Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 10.16 mm Pitch 282843-6
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.5 mm Pitch, 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row