Phoenix Contact MCVR 1.5/8-ST-3.5 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加13件可節省2%

查看批量定價選項

小計(1 件)*

TWD280.00

(不含稅)

TWD294.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 90 件準備從其他地點送貨
  • 加上 100 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 12TWD280.00-
13 - 24TWD274.002%
25 +TWD269.003%

* 參考價格

RS庫存編號:
804-4904
製造零件編號:
1863217
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

320V

Depth

19.1mm

Width

10.4mm

Series

MCVR 1.5/8-ST-3.5

Standards/Approvals

No

Length

28.8mm

COO (Country of Origin):
DE

Phoenix Contact MINI COMBICON MCVR and MCVW 3.5mm Terminal Block Plug Connectors


MINI COMBICON MCVR 1,5 and MCVW series 3.5mm pitch plug-in cable mount Terminal Block connectors with a 0.14 - 1.5mm2 screw connection.

MCVR 1,5 series (part numbers prefixed with 18631 and 18632) have the conductor entry facing the coding size.

MCVW-ST 1,5 series (part numbers prefixed with 18628 and 18629) have the conductor entry facing the rippled side

MCVW-STF 1,5 series (part numbers prefixed with 18630) have the conductor entry facing the rippled side and also have a screw flange.

For screwdriver see stock number 390-9663

Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。