Weidmüller LM Series PCB Terminal Block, 16-Contact, 3.5 mm Pitch, 2 Row

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
294-7737
製造零件編號:
1703760000
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

Number of Contacts

16

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Connector Gender

Female

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Right Angle

Wire Connection Method

Clamping Yoke

Colour

Orange

Voltage

300V

Standards/Approvals

No

Series

LM

Width

30.35mm

Depth

16.75mm

COO (Country of Origin):
RO

Weidmüller 3.5mm Pitch Vertical Mount Terminals


LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.

Features and Benefits


• Small and compact in size

• Faster speed of assembly

• Accepts up to 1.5 mm² (28-16 AWG) conductors

• 2 and 3 way models are single height and side stackable

• 4 to 16 way models are supplied as double height modules

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。