Phoenix Contact MCVR Series PCB Connector, 5-Contact, 3.81 mm Pitch, 1 Row, 1828375

小計(1 包,共 50 件)*

TWD8,120.00

(不含稅)

TWD8,526.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
50 +TWD162.40TWD8,120.00

* 參考價格

RS庫存編號:
287-7808
製造零件編號:
1828375
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

5

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Green

Wire Connection Method

Screw

Voltage

160V

Series

MCVR

Width

29.44mm

Length

10.4mm

Depth

19.1mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has a nominal cross-section of 1.5 mm² and comes in green color. It supports a nominal current of 8 A and a rated voltage of 160 V (III/2). The contact surface is tin-plated, and the connection type is a socket. It features 5 potentials arranged in a single row with 5 positions and connections. This connector belongs to the product range MCVR 1.5/..-STF and has a pitch of 3.81 mm. The connection method is screw connection with a tension sleeve, featuring an L slotted screw head form. It has a conductor/PCB connection direction of 90°.

Well-known connection principle allows worldwide use

Allows connection of two conductors

Screwable flange for superior mechanical stability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。