Phoenix Contact 4-POT-SCM/S Series Panel Feed Through Terminal Plug, 2-Contact, 8.1 mm Pitch, 1 Row, 3056941
- RS庫存編號:
- 284-1417
- 製造零件編號:
- 3056941
- 製造商:
- Phoenix Contact
小計(1 包,共 50 件)*
TWD2,390.00
(不含稅)
TWD2,509.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 + | TWD47.80 | TWD2,390.00 |
* 參考價格
- RS庫存編號:
- 284-1417
- 製造零件編號:
- 3056941
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Panel Feed Through Terminal Plug | |
| Number of Contacts | 2 | |
| Pitch | 8.1mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 800V | |
| Series | 4-POT-SCM/S | |
| Depth | 30mm | |
| Standards/Approvals | No | |
| Length | 30.5mm | |
| Width | 8.1mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Panel Feed Through Terminal Plug | ||
Number of Contacts 2 | ||
Pitch 8.1mm | ||
Number of Rows 1 | ||
Current 18A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 800V | ||
Series 4-POT-SCM/S | ||
Depth 30mm | ||
Standards/Approvals No | ||
Length 30.5mm | ||
Width 8.1mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact panel feed-through terminal block offers a time-saving, tool-free connection, ensuring stable contact over time and easy mounting on the device panel.
Contact material copper alloy
Insulating material PA
相關連結
- Phoenix Contact 4-POT-SCM Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact 4-POT-SCM/S Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact UW 4-POT-SCM Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
- Phoenix Contact UW 4-POT-SCM/S Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row
- Phoenix Contact PWO 4-POT-SL/S Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3059728
- Phoenix Contact PW 4-POT-SL Series Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact PWO 4-POT-SL Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact UW 4-POT-SL Series Horizontal Feed Through Terminal Block 8.1 mm Pitch, 1 Row