Phoenix Contact COMBICON PC Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1840638
- RS庫存編號:
- 254-4746
- 製造零件編號:
- 1840638
- 製造商:
- Phoenix Contact
小計(1 包,共 50 件)*
TWD35,485.00
(不含稅)
TWD37,259.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 + | TWD709.70 | TWD35,485.00 |
* 參考價格
- RS庫存編號:
- 254-4746
- 製造零件編號:
- 1840638
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | EAC, CSA, cULus, DNV GL, LR | |
| Width | 97.82mm | |
| Series | COMBICON PC | |
| Length | 32mm | |
| Depth | 30.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals EAC, CSA, cULus, DNV GL, LR | ||
Width 97.82mm | ||
Series COMBICON PC | ||
Length 32mm | ||
Depth 30.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through plug has nominal cross section of 4 mm². The nominal current is 20 A and rated voltage is 630 V.
Nominal cross section 4 mm²
Color green,
Nominal current 20 A,
Rated voltage (III/2) 630 V
相關連結
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804852
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804807
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804797
- Phoenix Contact POWER COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804920
- Phoenix Contact COMBICON DFK-PC Series Pluggable Terminal Block 7.62 mm Pitch 1727702
- Phoenix Contact COMBICON Series Pluggable Terminal Block 7.62 mm Pitch 1708491
- Phoenix Contact COMBICON Series Pluggable Terminal Block 7.62 mm Pitch 1708462
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 10.16 mm Pitch 1998881