Phoenix Contact COMBICON MC Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1827444
- RS庫存編號:
- 254-4738
- 製造零件編號:
- 1827444
- 製造商:
- Phoenix Contact
小計(1 包,共 50 件)*
TWD4,075.00
(不含稅)
TWD4,279.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 + | TWD81.50 | TWD4,075.00 |
* 參考價格
- RS庫存編號:
- 254-4738
- 製造零件編號:
- 1827444
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 160V | |
| Series | COMBICON MC | |
| Standards/Approvals | VDE, IECEE CB, EAC, cULus, CSA | |
| Width | 25.63mm | |
| Length | 13.11mm | |
| Depth | 14.4mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 160V | ||
Series COMBICON MC | ||
Standards/Approvals VDE, IECEE CB, EAC, cULus, CSA | ||
Width 25.63mm | ||
Length 13.11mm | ||
Depth 14.4mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB headers has nominal cross section of 1.5 mm², the color is green, nominal current is 8 A and rated voltage is 160 V. It has contact surface of Tin. The angled connection enables multi-row arrangement on the PCB.
Well-known mounting principle allows worldwide use
Screwable flange for superior mechanical stability
Angled connection enables multi-row arrangement on the PCB
Maximum flexibility
相關連結
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.81 mm Pitch 1836435
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.81 mm Pitch 1875438
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1788505
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 2.54 mm Pitch 1821342
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1817699
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 5.08 mm Pitch 1847466
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 2.5 mm Pitch 1881451
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1731811