WAGO PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 806-102
- RS庫存編號:
- 240-7985
- 製造零件編號:
- 806-102
- 製造商:
- WAGO
小計(1 包,共 400 件)*
TWD54,720.00
(不含稅)
TWD57,456.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 400 + | TWD136.80 | TWD54,720.00 |
* 參考價格
- RS庫存編號:
- 240-7985
- 製造零件編號:
- 806-102
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Voltage | 320V | |
| Depth | 19.8mm | |
| Width | 11.5mm | |
| Standards/Approvals | RoHS | |
| Length | 16.25mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Voltage 320V | ||
Depth 19.8mm | ||
Width 11.5mm | ||
Standards/Approvals RoHS | ||
Length 16.25mm | ||
- COO (Country of Origin):
- PL
The WAGO 2 pole female connector comes with Push-in cage clamp connection and screwdriver-actuation. Provides quick and easy PCB replacement, without disrupting looped-through potentials.
Push-in termination of solid and ferruled conductors
Double entries for power supply and potential distribution
相關連結
- WAGO PCB Terminal Block 5 mm Pitch 806-108
- WAGO PCB Terminal Block 5 mm Pitch 806-104
- WAGO PCB Terminal Block 5 mm Pitch 806-105
- WAGO PCB Terminal Block 5 mm Pitch 806-103
- WAGO PCB Terminal Block 5 mm Pitch 806-110
- WAGO PCB Terminal Block 5 mm Pitch 806-106
- WAGO 806 Series Pluggable Terminal Block 5 mm Pitch 806-908
- WAGO 806 Series Pluggable Terminal Block 5 mm Pitch 806-905