WAGO PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 2604-1106

小計(1 包,共 60 件)*

TWD13,506.00

(不含稅)

TWD14,181.60

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
60 +TWD225.10TWD13,506.00

* 參考價格

RS庫存編號:
240-7801
製造零件編號:
2604-1106
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

32A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

White

Wire Connection Method

Push-in

Voltage

300V

Width

32.4mm

Length

20.7mm

Depth

19.2mm

Standards/Approvals

UL, CSA

COO (Country of Origin):
DE
The WAGO PCB terminal block with 6 pole has lever and push-in cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables. It has 0 ° conductor connection direction to PCB.

Push-in termination of solid and ferruled conductors

Intuitive and tool-free operation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。