Phoenix Contact Pluggable Terminal Block, 20-Contact, 5.08 mm Pitch, 1 Row, 1110606

小計(1 包,共 50 件)*

TWD28,450.00

(不含稅)

TWD29,872.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
50 +TWD569.00TWD28,450.00

* 參考價格

RS庫存編號:
240-3003
製造零件編號:
1110606
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

20

Pitch

5.08mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in

Voltage

320V

Width

103.31mm

Standards/Approvals

VDE, cULus Recognised, UL Recognised

Length

27.73mm

Depth

15.39mm

豁免

COO (Country of Origin):
PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 20 numbers of position and nominal current of it is 16 A and the voltage is 320 V.

Quick and convenient testing using integrated test option

Clear lever positions provide reliable feedback on opened or closed clamping spaces

Ambient temperature for operation is -40 °C to 105 °C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。