Weidmüller LSF Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, 1 Row, 1826130000
- RS庫存編號:
- 227-8424
- 製造零件編號:
- 1826130000
- 製造商:
- Weidmüller
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(5 件, 每袋5個)*
TWD290.00
(不含稅)
TWD304.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | TWD58.00 | TWD290.00 |
* 參考價格
- RS庫存編號:
- 227-8424
- 製造零件編號:
- 1826130000
- 製造商:
- Weidmüller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 800V | |
| Standards/Approvals | CSA, IEC 60664-1, IEC 61984, UL 1059 | |
| Width | 11.7mm | |
| Series | LSF | |
| Depth | 7.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 Weidmüller | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 800V | ||
Standards/Approvals CSA, IEC 60664-1, IEC 61984, UL 1059 | ||
Width 11.7mm | ||
Series LSF | ||
Depth 7.8mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 7.50mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
相關連結
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1826130000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1824890000