Weidmüller LSF Series PCB Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1824980000

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 管,共 15 件)*

TWD1,345.50

(不含稅)

TWD1,412.70

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
15 - 30TWD89.70TWD1,345.50
45 +TWD87.40TWD1,311.00

* 參考價格

RS庫存編號:
227-8365
製造零件編號:
1824980000
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

7.62mm

Number of Rows

1

Current

17.5A

Housing Material

Fibreglass Liquid Crystal Polymer

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

90°

Colour

Black

Wire Connection Method

Push-in

Voltage

800V

Depth

14.75mm

Width

34.68mm

Standards/Approvals

CSA, IEC, UL

Series

LSF

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 7.62mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools

Processed automatically in the reflow or vapour phase

Potentials and clamping points marked clearly by coloured push buttons

Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas

A wide range of reflow compatible products for automated SMT processes

Compact, multi-layer designs up to 72-pole

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。