TE Connectivity PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row
- RS庫存編號:
- 226-1950
- 製造零件編號:
- 2383942-3
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 226-1950
- 製造零件編號:
- 2383942-3
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Female/Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 300V | |
| Length | 7mm | |
| Width | 8.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 7.3mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Female/Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 300V | ||
Length 7mm | ||
Width 8.5mm | ||
Standards/Approvals RoHS | ||
Depth 7.3mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 12 A. Widely used in power & signal circuit application.
Operating temperature range is -40 to +105 °C
Copper Alloy contact base material
Black in colour
相關連結
- TE Connectivity PCB Terminal Block 3.5 mm Pitch 2383942-3
- TE Connectivity PCB Terminal Block 3.5 mm Pitch 2383942-2
- TE Connectivity PCB Terminal Block 3.5 mm Pitch 2383942-4
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 2350398-3
- TE Connectivity PCB Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row