TE Connectivity PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 2383938-4
- RS庫存編號:
- 226-1939
- 製造零件編號:
- 2383938-4
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加460件可節省TWD1,702.00
查看批量定價選項小計(1 卷,共 230 件)*
TWD28,842.00
(不含稅)
TWD30,284.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 230 - 230 | TWD125.40 | TWD28,842.00 | - |
| 460 - 2070 | TWD121.70 | TWD27,991.00 | TWD1,702.00 |
| 2300 + | TWD118.00 | TWD27,140.00 | TWD17,020.00 |
* 參考價格
- RS庫存編號:
- 226-1939
- 製造零件編號:
- 2383938-4
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Female/Male | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Width | 10mm | |
| Depth | 11.2mm | |
| Standards/Approvals | RoHS | |
| Length | 10.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Female/Male | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Width 10mm | ||
Depth 11.2mm | ||
Standards/Approvals RoHS | ||
Length 10.8mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 13.5 A. Widely used in power & signal circuit application.
Operating temperature range is -40 to +105 °C
Copper Alloy contact base material
Black in colour
相關連結
- TE Connectivity PCB Terminal Block 5 mm Pitch 2383938-4
- TE Connectivity PCB Terminal Block 5 mm Pitch 2383938-2
- TE Connectivity PCB Terminal Block 5 mm Pitch 2383938-3
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383941-4
- TE Connectivity PCB Terminal Block 3.5 mm Pitch 2383942-4
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383945-4
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row