Phoenix Contact RS-K10D Series Frame, 1 Row, 1182088

享受批量購買折扣

額外添加5件可節省TWD295.00

查看批量定價選項

小計(1 件)*

TWD557.00

(不含稅)

TWD584.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD557.00-
5 +TWD498.00TWD295.00

* 參考價格

RS庫存編號:
220-5811
Distrelec 貨號:
304-23-202
製造零件編號:
1182088
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Frame

Number of Rows

1

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Colour

Silver

Series

RS-K10D

Standards/Approvals

CSA Ex, UL Recognised

COO (Country of Origin):
CN

Phoenix Contact Carrier Frame, 3 Module Slots, 60.7g Weight - HC-M-B10-MFH-B - 1182088


Keep your heavy-duty industrial connector safe as houses with this carrier frame from Phoenix Contact. It securely holds and protects an interface, so you benefit from the reliable transmission of data and power signals. This means less maintenance and also helps to ensure production runs smoothly.

As the unit is MADE from robust die-cast zinc alloy, you can rest assured of its longevity in demanding operating environments. This metal also resists the corrosive effects of moisture, so it's just what you need for humid settings. A mechanical lifespan of up to 500 insertion or withdrawal cycles makes this carrier frame long-lasting and efficient.

Choose a product like this for automated industrial applications, like automotive manufacturing and robotics. It comes EMC ready, meaning there's minimal risk of nearby electronic devices interfering with its function.

Features & Benefits


• Screw terminals securely hold conductors, so there's minimal chance of them working loose

• Compact dimensions of 64 (L) x 34.9 (W) x 36 (H) for control-board packing efficiency

• Wide operating temperature range between -40°C and +125°C, making it compatible with extreme locations

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。