Phoenix Contact MKKDS Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 3 Row, 1724013
- RS庫存編號:
- 220-4513
- 製造零件編號:
- 1724013
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 220-4513
- 製造零件編號:
- 1724013
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Depth | 40.1mm | |
| Series | MKKDS | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Length | 32.25mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Depth 40.1mm | ||
Series MKKDS | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Length 32.25mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MK3DS 5.08mm Triple Level PCB Terminal Blocks
Approvals
UL (E60425); CSA (LR13631)
相關連結
- Phoenix Contact MKKDS 3/8-5.08 Series PCB Terminal Block 5.08 mm Pitch 1870909
- Phoenix Contact MKKDS Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact MKKDS 1.5/11-5.08 Series PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MKKDS 1.5/ 9-5.08 Series PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MKKDS 3 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact MKKDS 3/4-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKKDS 3/5-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKKDS 1.5/ 2-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm Pitch,