Phoenix Contact PP-H 1 Series Plug for Use with Railway Industry, Plant engineering, Machine building
- RS庫存編號:
- 216-3473
- 製造零件編號:
- 3212523
- 製造商:
- Phoenix Contact
小計(1 包,共 50 件)*
TWD5,650.00
(不含稅)
TWD5,932.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 + | TWD113.00 | TWD5,650.00 |
* 參考價格
- RS庫存編號:
- 216-3473
- 製造零件編號:
- 3212523
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Accessory Type | Plug | |
| Series | PP-H 1 | |
| For Use With | Railway Industry, Plant engineering, Machine building | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 V0, IEC 61984, CSA, CHINA RoHS | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Accessory Type Plug | ||
Series PP-H 1 | ||
For Use With Railway Industry, Plant engineering, Machine building | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals UL 94 V0, IEC 61984, CSA, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix plug with 3 number of position. It has push in connection and cross section of 0.14 to 1.5 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I