Weidmüller LU Series PCB Terminal Block, 6-Contact, 15 mm Pitch, 1 Row
- RS庫存編號:
- 214-4667
- 製造零件編號:
- 2492250000
- 製造商:
- Weidmüller
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,379.00
(不含稅)
TWD1,447.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 2 | TWD1,379.00 |
| 3 - 4 | TWD1,343.00 |
| 5 + | TWD1,324.00 |
* 參考價格
- RS庫存編號:
- 214-4667
- 製造零件編號:
- 2492250000
- 製造商:
- Weidmüller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 15mm | |
| Current | 57A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 180° | |
| Colour | Black | |
| Wire Connection Method | Push-in with Actuator | |
| Voltage | 600V | |
| Standards/Approvals | cURus, CSA | |
| Width | 86.58mm | |
| Series | LU | |
| Depth | 24.7mm | |
| 選取全部 | ||
|---|---|---|
品牌 Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 15mm | ||
Current 57A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 180° | ||
Colour Black | ||
Wire Connection Method Push-in with Actuator | ||
Voltage 600V | ||
Standards/Approvals cURus, CSA | ||
Width 86.58mm | ||
Series LU | ||
Depth 24.7mm | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Conductor outlet direction 180°
Pitch in mm (P) 15 mm
相關連結
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2492250000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2500660000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch, 1 Row