Weidmüller LU Series PCB Terminal Block, 3-Contact, 10 mm Pitch, 1 Row, 2492120000

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(40 件, 每盒40個)*

TWD14,960.00

(不含稅)

TWD15,708.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
40 - 40TWD374.00TWD14,960.00
80 - 120TWD365.70TWD14,628.00
160 +TWD357.90TWD14,316.00

* 參考價格

RS庫存編號:
214-4650
製造零件編號:
2492120000
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

10mm

Number of Rows

1

Current

57A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

180°

Wire Connection Method

Push-in

Colour

Black

Voltage

600V

Series

LU

Width

31.58mm

Standards/Approvals

cURus, CSA

Depth

24.7mm

COO (Country of Origin):
CN
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.

Mounting onto the PCB THT solder connection

Conductor outlet direction 180°

Pitch in mm (P) 10 mm

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。