Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421355

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD1,755.00

(不含稅)

TWD1,842.75

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD1,755.00
5 +TWD1,579.00

* 參考價格

RS庫存編號:
207-5748
製造零件編號:
1421355
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

DNV GL Ex, EAC

Series

HC-EVO

COO (Country of Origin):
PL
The Phoenix Contact box mounting base housing with single locking latch. It is made up of the PA material and black in color.

Degree of protection IP66

Ambient temperature -40 °C to 125 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。