Phoenix Contact RS-K10D Series Mounting Base, 1424872
- RS庫存編號:
- 207-5158
- 製造零件編號:
- 1424872
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
TWD5,178.00
(不含稅)
TWD5,436.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD5,178.00 | - |
| 5 + | TWD5,074.00 | 2% |
* 參考價格
- RS庫存編號:
- 207-5158
- 製造零件編號:
- 1424872
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Mounting Base | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | RS-K10D | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Mounting Base | ||
Colour Grey | ||
Standards/Approvals No | ||
Series RS-K10D | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Box mounting bases with single locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
相關連結
- Phoenix Contact RS-K10D Series Mounting Base, 1424399
- Phoenix Contact RS-K10D Series Mounting Base, 1424848
- Phoenix Contact RS-K10D Series Mounting Base, 1424868
- Phoenix Contact RS-K10D Series Mounting Base, 1424372
- Phoenix Contact RS-K10D Series Mounting Base, 1424847
- Phoenix Contact RS-K10D Series Mounting Base, 1424866
- Phoenix Contact RS-K10D Series Mounting Base, 1424395
- Phoenix Contact RS-K10D Series Mounting Base, 1424366