Phoenix Contact FK-MCP 1.5/5-ST-3.5 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1939947
- RS庫存編號:
- 176-1180
- 製造零件編號:
- 1939947
- 製造商:
- Phoenix Contact
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 50 件)*
TWD13,055.00
(不含稅)
TWD13,708.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 50 件從 2026年12月04日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 50 - 50 | TWD261.10 | TWD13,055.00 |
| 100 - 150 | TWD255.30 | TWD12,765.00 |
| 200 + | TWD249.80 | TWD12,490.00 |
* 參考價格
- RS庫存編號:
- 176-1180
- 製造零件編號:
- 1939947
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Series | FK-MCP 1.5/5-ST-3.5 | |
| Standards/Approvals | No | |
| Depth | 12.4mm | |
| Width | 18.4mm | |
| Length | 21mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Series FK-MCP 1.5/5-ST-3.5 | ||
Standards/Approvals No | ||
Depth 12.4mm | ||
Width 18.4mm | ||
Length 21mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 5, pitch: 3.5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
相關連結
- Phoenix Contact FK-MCP 1.5/5-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939947
- Phoenix Contact FK-MCP 1.5/5-ST-3.5 GY7035 Series Pluggable Terminal Block 3.5 mm Pitch 1773604
- Phoenix Contact FK-MCP 1.5/5-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817262
- Phoenix Contact FK-MCP 1.5/4-ST-3.5 GY7035 Series Pluggable Terminal Block 3.5 mm Pitch, 1773594
- Phoenix Contact FK-MCP 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940004
- Phoenix Contact FK-MCP 1.5/15-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940033
- Phoenix Contact FK-MCP 1.5/10-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939989
- Phoenix Contact FK-MCP 1.5/19-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940075