WAGO 237 Series Pluggable Terminal Block, 5 mm Pitch, 237-103
- RS庫存編號:
- 609-588
- Distrelec 貨號:
- 148-40-961
- 製造零件編號:
- 237-103
- 製造商:
- WAGO
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD55.00
(不含稅)
TWD57.75
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 52 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD55.00 |
| 10 - 24 | TWD51.00 |
| 25 + | TWD45.00 |
* 參考價格
- RS庫存編號:
- 609-588
- Distrelec 貨號:
- 148-40-961
- 製造零件編號:
- 237-103
- 製造商:
- WAGO
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Voltage | 250V | |
| Length | 11mm | |
| Depth | 9mm | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Series | 237 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Voltage 250V | ||
Length 11mm | ||
Depth 9mm | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Series 237 | ||
- COO (Country of Origin):
- IN
相關連結
- WAGO 237 Series Pluggable Terminal Block 237-102
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-103
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-103
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-103/026-000-1
- WAGO PCB Terminal Block 5 mm Pitch 806-103
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-103
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-103-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-103-1