WAGO 741 Series PCB Connector, 3-Contact, 7.5 mm Pitch, 1 Row, 741-323
- RS庫存編號:
- 224-755
- 製造零件編號:
- 741-323
- 製造商:
- WAGO
小計(1 盒,共 35 件)*
TWD10,650.00
(不含稅)
TWD11,182.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD10,650.00 | TWD304.286 |
* 參考價格
- RS庫存編號:
- 224-755
- 製造零件編號:
- 741-323
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 40V | |
| Depth | 12.8mm | |
| Standards/Approvals | No | |
| Width | 29.4mm | |
| Series | 741 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 40V | ||
Depth 12.8mm | ||
Standards/Approvals No | ||
Width 29.4mm | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is a robust and efficient solution designed for seamless push button wiring. Engineered for versatility, it accommodates a range of conductor sizes while ensuring secure connections through its innovative CAGE CLAMP technology. With various mounting options available, this component fits effortlessly into different configurations, providing a dependable connection for your electrical needs. Its durable materials and intelligent design ensure long lasting performance and reliability, even in demanding environments.
Integrated mounting flanges provide additional mechanical stability
Supports a wide range of solid and fine stranded conductors
Meets rigorous safety standards with various approvals for different applications
Designed for efficient heat dissipation maintaining performance under load
相關連結
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-328
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-324
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-322
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-307
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-304
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-306
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-308
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-325