WAGO 250 Series PCB Connector, 17-Contact, 3.5 mm Pitch, 1 Row, 250-217/000-012
- RS庫存編號:
- 221-621
- 製造零件編號:
- 250-217/000-012
- 製造商:
- WAGO
小計(1 盒,共 15 件)*
TWD13,099.00
(不含稅)
TWD13,753.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD13,099.00 | TWD873.267 |
* 參考價格
- RS庫存編號:
- 221-621
- 製造零件編號:
- 250-217/000-012
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 17 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Orange | |
| Wire Connection Method | Push-in | |
| Voltage | 25V | |
| Depth | 12mm | |
| Width | 61mm | |
| Standards/Approvals | No | |
| Series | 250 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 17 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Orange | ||
Wire Connection Method Push-in | ||
Voltage 25V | ||
Depth 12mm | ||
Width 61mm | ||
Standards/Approvals No | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed to meet the highest standards of efficiency and reliability in modern PCB applications. Engineered with push in termination technology, this component guarantees quick and secure connections for both solid and fine stranded conductors. Crafted from robust materials like polyamide housing and copper alloy clamping springs, it ensures durability across a wide temperature range.
Includes options for custom colour combinations
Durable construction ensures long lasting performance
Direct marking variants provide flexibility in labelling
Rated for high electrical performance under rigorous conditions
Complies with global standards for safety and reliability
相關連結
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-217
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-102/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-207/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-106/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-124/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-209/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-202/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-210/000-012