WAGO 250 Series PCB Connector, 16-Contact, 3.5 mm Pitch, 1 Row, 250-116
- RS庫存編號:
- 221-582
- 製造零件編號:
- 250-116
- 製造商:
- WAGO
小計(20 件, 每盒20個)*
TWD12,426.00
(不含稅)
TWD13,047.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD12,426.00 | TWD621.30 |
* 參考價格
- RS庫存編號:
- 221-582
- 製造零件編號:
- 250-116
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| Width | 57.5mm | |
| Series | 250 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 160V | ||
Standards/Approvals No | ||
Depth 12mm | ||
Width 57.5mm | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a versatile solution for your wiring requirements, designed to accommodate 16 poles with 3.5 mm pin spacing. Engineered with solid and ferruled conductors in mind, this component facilitates effortless terminations via an innovative push in technology and user friendly push buttons.
Compacts wiring solution enhancing space efficiency
User friendly push button design simplifies conductor insertion
Accommodates both solid and fine stranded conductors
Designed for robust operation across various temperature ranges
Ensures reliable connections with single solder pin per potential
Complies with key international electrical standards
相關連結
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-116/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-116/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-216
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-216/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-216/000-006
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-112
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-118