WAGO 234 Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, 1 Row, 234-506
- RS庫存編號:
- 221-420
- Distrelec 貨號:
- 304-29-957
- 製造零件編號:
- 234-506
- 製造商:
- WAGO
小計(1 盒,共 70 件)*
TWD12,981.00
(不含稅)
TWD13,630.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 3 件從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD12,981.00 | TWD185.443 |
* 參考價格
- RS庫存編號:
- 221-420
- Distrelec 貨號:
- 304-29-957
- 製造零件編號:
- 234-506
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Depth | 14.4mm | |
| Series | 234 | |
| Standards/Approvals | No | |
| Width | 17.44mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Depth 14.4mm | ||
Series 234 | ||
Standards/Approvals No | ||
Width 17.44mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button design is engineered for flexibility and ease of use in a variety of applications. With its CAGE CLAMP connection technology, this terminal block ensures secure and reliable connections in demanding environments. The innovative push button actuation allows for tool free operation, making installation and wiring a breeze. Its compact dimensions, coupled with high mechanical stability thanks to double solder pins, provide optimal performance and durability.
Double solder pins enhance mechanical stability on PCB
Bright orange colour improves visibility in various setups
Optimal for in field wiring solutions ensuring efficiency
Compatible with different conductor sizes for greater flexibility
Robust material construction ensures longevity in demanding applications
Easily integrates into various systems with straightforward installation
相關連結
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-503
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-507
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-548
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-524
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-505
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-516
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-504
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-510