WAGO 255 Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1 Row, 255-502

小計(1 盒,共 70 件)*

TWD3,248.00

(不含稅)

TWD3,410.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 57 件準備從其他地點送貨
  • 加上 91 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD3,248.00TWD46.40

* 參考價格

RS庫存編號:
221-413
製造零件編號:
255-502
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Series

255

Width

17.9mm

Standards/Approvals

No

Depth

18.3mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block combines innovative design with superb functionality, engineered to ensure seamless connections in various applications. Featuring push button actuation, this product simplifies in the field wiring, allowing for quicker installations without the need for tools. The grey, 2 pole connector block supports an array of conductor sizes, making it a versatile choice for a range of electrical requirements.

Versatile for both metric and inch pin spacing adjustments

Suitable for a wide range of conductor sizes ensuring compatibility

Robust construction allows for use in various environmental conditions

Tool free operation maximises efficiency during installations

Compact dimensions facilitate space saving designs on PCBs

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。