WAGO 256 Series PCB Connector, 2-Contact, 5.08 mm Pitch, 1 Row, 256-402/333-009/999-950

小計(1 盒,共 100 件)*

TWD7,082.00

(不含稅)

TWD7,436.10

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD7,082.00TWD70.82

* 參考價格

RS庫存編號:
220-987
製造零件編號:
256-402/333-009/999-950
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

5.08mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Light Grey

Wire Connection Method

Cage Clamp

Voltage

176V

Standards/Approvals

No

Depth

19.6mm

Width

12.9mm

Series

256

COO (Country of Origin):
CH
The Wago PCB Terminal Block is engineered for precision and ease of use, featuring a robust push button actuation system that simplifies field wiring. Designed with versatility at its core, it accommodates a variety of conductor sizes while ensuring reliable connectivity. The integration of CAGE CLAMP technology provides secure connections, making it ideal for Ex e applications.

Supports various conductor types for enhanced compatibility

Compact dimensions enable space efficient installations

Rated for reliable performance in hazardous environments

Robust insulation material ensures safety and durability

Easy identification through a clear colour coding system

Facilitates fast and efficient wiring setups

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。