WAGO 250 Series PCB Connector, 4-Contact, 2.54 mm Pitch, 1 Row, 250-1404

小計(1 盒,共 100 件)*

TWD4,188.00

(不含稅)

TWD4,397.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年12月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD4,188.00TWD41.88

* 參考價格

RS庫存編號:
220-802
Distrelec 貨號:
304-37-637
製造零件編號:
250-1404
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

2.54mm

Current

4A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

160V

Series

250

Width

11.66mm

Standards/Approvals

No

Depth

12mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is a state of the art solution designed for efficient and reliable electrical connections. This innovative component features a push button mechanism that simplifies the termination process for both solid and fine stranded conductors, making it particularly user friendly. With its compact design and 45° conductor entry angle, the terminal block not only optimises space within your PCB layout but also ensures a secure connection. Its robust construction and high quality materials provide durability and excellent performance in various applications.

Staggered solder pin arrangement improves PCB contact integrity

Wide compatibility with various conductor diameters ensures versatile application

Construction with high grade materials guarantees longevity and reliability

Customisable colour options cater to specific project requirements

Supports a broad temperature range making it suitable for diverse environments

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。